MS8607-02BA01 PHT Combination Sensor
TE Connectivity's MS8607-02BA01 PHT combination sensor for HVAC applications
The MS8607 is the novel digital combination sensor of TE Connectivity Measurement Specialties providing 3 environmental physical measurements all-in-one: pressure, humidity, and temperature (PHT). This product is optimal for applications in which key requirements such as ultra-low power consumption, high PHT accuracy, and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeters in smart phones and tablet PCs, as well as PHT applications such as HVAC and weather stations. This new sensor module generation is based on leading MEMS technologies and the latest benefits from TE Connectivity Measurement Specialties' proven experience and know-how in high volume manufacturing of sensor modules, which has been widely used for over a decade.
- Integrated pressure, humidity, and temperature sensor
- QFN package 5 x 3 x 1 mm3
- Operating range: 10 to 2000 mbar, 0% RH to 100% RH, -40 to 85°C
- High-resolution module: 0.016 mbar, 0.04% RH, 0.01°C
- Supply voltage: 1.5 to 3.6 V
- Fully factory calibrated sensor
- I2C interface
- Smart phones and tablet PCs
- HVAC applications
- Weather stations
- Printers
- Home appliances and humidifiers
MS8607-02BA01 Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MS860702BA01-50 | SENSOR MULT HUM/PRESSURE/TEMP | 5276 - Immediate | $6.79 | View Details |